WSK1216L2000FEA

Vishay / Dale
71-WSK1216L2000FEA
WSK1216L2000FEA

製造商:

說明:
電流傳感電阻器 - SMD 8watts .0002ohm 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
11,300
預期13/3/2026
40,000
8,000
預期12/5/2026
10,000
預期13/5/2026
12,000
預期15/7/2026
10,000
預期26/8/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.74 HK$12.74
HK$8.47 HK$84.70
HK$6.48 HK$162.00
HK$5.84 HK$584.00
HK$5.15 HK$1,287.50
HK$4.72 HK$2,360.00
HK$4.12 HK$4,120.00
完整捲(訂購多個2000)
HK$4.12 HK$8,240.00
HK$3.70 HK$14,800.00
HK$3.54 HK$28,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSK1216
200 uOhms
8 W
1 %
20 PPM / C
1216 (Reversed)
3038 (Reversed)
3.81 mm (0.15 in)
3.1 mm (0.122 in)
1.9 mm (0.075 in)
- 65 C
+ 170 C
Metal Strip
4 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: PCB Mount
終端數量: 4 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 2000
子類別: Resistors
公司名稱: Power Metal Strip
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSK Power Metal Strip® Resistors

Vishay / Dale WSK Power Metal Strip® Resistors feature a 4-terminal design, allowing for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω. These Vishay / Dale resistors feature 0.5nH to 5nH inductance as well as a frequency response to 50MHz. A proprietary processing technique produces extremely low resistance values (down to 0.0005Ω). The AEC-Q200-qualified WSK series features solid metal nickel-chrome or a manganese-copper alloy resistive element with low TCR. The all-welded construction of these resistors makes them ideal for all types of automotive, industrial / computing, current sensing, voltage division, and pulse applications.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSK1216 Power Metal Strip® Resistors

Vishay / Dale WSK1216 Power Metal Strip® Resistors are low value, high power, 4-terminal devices that feature all-welded construction and surface-mount design. This construction makes the WSK1216 series ideal for all types of current sensing, voltage division, and pulse applications. A proprietary processing technique produces low resistance values, down to 0.0002Ω. Vishay / Dale WSK1216 Power Metal Strip Resistors offer a metal manganese-copper alloy resistive element with low TCR of <20ppm/°C, low 0.5nH to 5nH inductance range, and low <3μV/°C thermal EMF.