WSC251527R00FEA

Vishay / Dale
71-WSC251527R00FEA
WSC251527R00FEA

製造商:

說明:
線繞電阻器 - SMD 1watt 27ohms 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,225

庫存:
3,225 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.36 HK$16.36
HK$10.93 HK$109.30
HK$8.47 HK$211.75
HK$7.60 HK$760.00
HK$6.73 HK$1,682.50
HK$6.15 HK$3,075.00
HK$4.95 HK$4,950.00
完整捲(訂購多個2000)
HK$4.95 HK$9,900.00
HK$4.84 HK$19,360.00
HK$4.70 HK$37,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 線繞電阻器 - SMD
RoHS:  
27 Ohms
1 W
1 %
2515
20 PPM / C
+ 275 C
- 65 C
6438
WSC
AEC-Q200
Reel
Cut Tape
MouseReel
應用: Precision Power Resistors
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: MX
特徵: Molded Resistors
高度: 2.79 mm
長度: 6.35 mm
安裝風格: PCB Mount
產品類型: Wirewound Resistors
原廠包裝數量: 2000
子類別: Resistors
技術: Wirewound
寬度: 3.81 mm
每件重量: 165 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.