SOMC160310K0GEA

Vishay / Dale
71-SOMC1603-10K-EA
SOMC160310K0GEA

製造商:

說明:
電阻器網路及陣列 16pin 10Kohms 2% Isolated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,304

庫存:
5,304 可立即送貨
工廠前置作業時間:
39 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.76 HK$29.76
HK$21.13 HK$211.30
HK$18.91 HK$472.75
HK$17.18 HK$1,718.00
HK$14.96 HK$3,740.00
HK$13.07 HK$6,535.00
HK$12.66 HK$12,660.00
完整捲(訂購多個2000)
HK$12.58 HK$25,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電阻器網路及陣列
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
SOMC
Networks
SMD/SMT
10 kOhms
2 %
Isolated
8 Resistor
16 Pin
100 PPM / C
- 55 C
+ 125 C
11.18 mm
7.62 mm
2.03 mm
品牌: Vishay / Dale
每一元件的功率: 160 mW
產品類型: Resistor Networks & Arrays
原廠包裝數量: 2000
子類別: Resistors
每件重量: 342 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SOMC Dual-In-Line Thick Film Resistor Networks

Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks feature a medium body with molded case construction and a small outline. These surface-mount resistor networks are offered in a 14-, 16-, or 20-terminal package with thick film resistive elements. Isolated, bused, and dual terminator schematics are available. Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks are reflow solderable and compatible with automatic surface-mounting equipment. The SOMC series is designed to help reduce total assembly costs.