RCWE060336L0FNEA

Vishay / Dale
71-RCWE060336L0FNEA
RCWE060336L0FNEA

製造商:

說明:
電流傳感電阻器 - SMD .2watt .036ohm 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,533

庫存:
12,533 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.53 HK$3.53
HK$2.52 HK$25.20
HK$1.87 HK$46.75
HK$1.73 HK$173.00
完整捲(訂購多個5000)
HK$1.73 HK$8,650.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCWE
36 mOhms
200 mW (1/5 W)
1 %
200 PPM / C
0603
1608
1.6 mm (0.063 in)
0.85 mm (0.033 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: IL
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Thick Film Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 5000
子類別: Resistors
類型: Thick Film Surface Mount Chip Resistors
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

RCWE Low Value Thick Film Chip Resistors

Vishay / Dale RCWE Low Value Thick Film Chip Resistors are a wraparound, AEC-Q200 qualified resistor family with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125mW to 2W. These SMT resistors feature a metal glaze on high quality ceramic, with a protective overglaze. This Vishay / Dale resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.