PTF56100R00CYR6

Vishay / Dale
71-PTF56100R00CYR6
PTF56100R00CYR6

製造商:

說明:
金屬膜電阻器 - 透孔 PTF-56 100 .25% T-13 RE6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$24.82 HK$24,820.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 金屬膜電阻器 - 透孔
PTF
100 Ohms
125 mW (1/8 W)
0.25 %
10 PPM / C
- 55 C
+ 150 C
300 V
2.31 mm
6.35 mm
Axial
Precision Metal Film Resistors
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
引線直徑: 0.64 mm
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Metal Film
每件重量: 350 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99

PTF High Stability Metal Film Resistors

Vishay / Dale PTF High Stability Metal Film Resistors provide a low temperature coefficient of resistance along with a low noise and voltage coefficient. These high precision and stability resistors are designed to precisely balance circuits and can replace wirewound bobbins. The proprietary epoxy coating provides superior moisture protection. Additional features of Vishay / Dale PTF High Stability Metal Film Resistors include good high-frequency characteristics, 15Ω to 1MΩ resistance range, and 0.05W, 0.125W, and 0.25W power ratings.