MSP08A03100RGDA
請參閱產品規格
製造商:
說明:
電阻器網路及陣列 8pin 100ohms 2% Isolated
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
-
工廠前置作業時間:
-
14 週 工廠預計生產時間。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$20.47 | HK$20,633.76 | |
| HK$20.30 | HK$51,156.00 |
類似產品
規格書
Application Notes
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
香港

VISHAY DALE MOLDED NETWORKS: MSP, MSM, MDP, SOMC, MDM, SOGC
VISHAY is in the process of qualifying a new Mold Compound
on all Molded Network Resistors. This includes all
custom parts (dash numbers).
This change allows for a second source and updates to a
newer, more available, compound that provides the latest
technology in molding material.
The material change will include a color change from gold
to black.
Please check with a Mouser Sales Representative for more
information.
5-0505-78