MAL209679821E3

Vishay / Dale
71-MAL209679821E3
MAL209679821E3

製造商:

說明:
鋁質電解電容器 - 嵌入式 820uF 500V 40x80mm 85(degree)C 5000h

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 250   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$372.69 HK$93,172.50
500 報價

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - 嵌入式
820 uF
500 VDC
40 mm (1.575 in)
80 mm (3.15 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
4.7 A
231 mOhms
- 40 C
+ 85 C
096 PLL-4TSI
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
泄漏電流: 824 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 25
子類別: Capacitors
終端類型: Snap In
試驗頻率: 100 Hz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.