IHTL5025HZEZR12L

Vishay / Dale
70-IHTL5025HZEZR12L
IHTL5025HZEZR12L

製造商:

說明:
功率電感器 - SMD 120nH 78A Coupled TLVR ferrite

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.32 HK$19.32
HK$16.52 HK$165.20
HK$15.21 HK$380.25
HK$11.34 HK$1,134.00
HK$11.01 HK$2,752.50
完整捲(訂購多個600)
HK$10.19 HK$6,114.00
HK$9.54 HK$11,448.00
HK$9.21 HK$22,104.00
HK$8.96 HK$43,008.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 功率電感器 - SMD
RoHS:  
High Current Power Inductor
Unshielded
120 nH
15 %
78 A
100 uOhms
70 A
- 40 C
+ 125 C
12 mm
6 mm
8 mm
Ferrite
IHTL
Reel
Cut Tape
MouseReel
應用: Graphics Processing Units, Central Processing Unit
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 600
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHTL Coupled Ferrite, High Current Power Inductors

Vishay / Dale IHTL Coupled Ferrite, High Current Power Inductors are optimized for trans-inductor voltage regulator (TLVR) topologies. The IHTL series features several package sizes with an inductance range of 70nH to 220nH and a maximum DC current of 78A. These inductors enable near-instant power delivery for highly dynamic loads, while the ferrite construction features low core loss. The devices also tighten output voltage ripple and decrease the size of output capacitors. Vishay / Dale IHTL Coupled Ferrite, High Current Power Inductors are lead free, halogen free, and RoHS compliant. Applications include buck voltage regulators, data centers, servers, and application-specific integrated circuits (ASIC).