IHDF1300AEEH4R7K10

Vishay / Dale
70-IHDF1300AEH4R7K10
IHDF1300AEEH4R7K10

製造商:

說明:
功率電感器 - 引線式 4.7uH 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 129

庫存:
129 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.87 HK$69.87
HK$57.54 HK$575.40
HK$52.44 HK$1,311.00
HK$49.40 HK$2,470.00
HK$46.61 HK$5,593.20
HK$46.53 HK$11,167.20

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Solder Tab
26.2 mm x 15 mm x 29.8 mm
Unshielded
4.7 uH
10 %
59 A
1.11 mOhms
82 A
- 55 C
+ 125 C
16 MHz
Standard
PCB Mount
29.8 mm
26.2 mm
15 mm
Ferrite
AEC-Q200
IHDF-1300AE-10
Tray
應用: High Current
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 120
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 80.898 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHD Fixed Inductors

Vishay / Dale IHD Fixed Inductors are protected by polyolefin tubing and utilize a high saturation bobbin, allowing high inductance with low DC resistance. The high resistivity core provides very high parallel resistance for maximum coil performance. Other features include printed circuit mounting (axial leads) and an operating temperature range of -55°C to +125°C (no load) and -55°C to +85°C (at full rated current). Vishay / Dale IHD Fixed Inductors are compliant with RoHS Directive 2002/95/EC.

IHDF-1300AE-10 Edge-Wound Fixed Inductors

Vishay / Dale IHDF-1300AE-10 Edge-Wound Fixed Inductors are low-profile, through-hole, high-current inductors with a low-loss ferrite core for high-performance designs with minimal AC power losses. Vishay / Dale IHDF-1300AE-10 inductors offer high rated current performance through low DC resistance (DCR) losses. These fixed inductors operate over a -55°C to +125°C temperature range and are ideal for use in high-current and high-temperature applications.