CSC08A031M00GEK

Vishay / Dale
71-CSC08A031M00GEK
CSC08A031M00GEK

製造商:

說明:
電阻器網路及陣列 CSC08A-03 1M 2% EK e3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 2000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9.12 HK$18,240.00
HK$8.55 HK$42,750.00
HK$8.38 HK$83,800.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電阻器網路及陣列
CSC
Networks
SIP
6 Pin
SIP-6
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Resistor Networks & Arrays
原廠包裝數量: 1000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532219000
USHTS:
8533210050
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

CSC Single-In-Line Thick Film Resistor Networks

Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks are available in a standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile. The resistor elements are protected by tough epoxy conformal coating. The CSC series features thick film resistive elements and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks meet EIA/ECA-CB23 rev. G whisker test requirements for class 1A products. These resistor networks are available in a bulk pack as standard and are designed to help reduce total assembly costs.