CMF55560K00FHEA

Vishay / Dale
71-CMF55560K00FHEA
CMF55560K00FHEA

製造商:

說明:
金屬膜電阻器 - 透孔 CMF-55 560K 1% T-1 EA E3

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,892

庫存:
9,892 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.18 HK$5.18
HK$3.31 HK$33.10
HK$2.59 HK$64.75
HK$1.78 HK$178.00
HK$1.53 HK$382.50
HK$1.38 HK$690.00
HK$1.26 HK$1,260.00
HK$1.09 HK$5,450.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 金屬膜電阻器 - 透孔
RoHS:  
CMF
品牌: Vishay / Dale
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Metal Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.