CMF5014K000FKBF

Vishay / Dale
71-CMF50-F-14K
CMF5014K000FKBF

製造商:

說明:
金屬膜電阻器 - 透孔 1/4watt 14Kohms 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.51 HK$17.51
HK$10.69 HK$106.90
HK$9.86 HK$246.50
HK$7.73 HK$773.00
HK$6.53 HK$1,959.00
HK$5.82 HK$2,910.00
HK$5.67 HK$5,670.00
HK$5.23 HK$52,300.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 金屬膜電阻器 - 透孔
RoHS: N
CMF Industrial
14 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 175 C
200 V
1.65 mm
3.81 mm
Axial
Bulk
Metal Film Controlled Temperature Coefficient Resistors
Industrial Grade Precision Metal Film Resistor
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: MX
引線直徑: 0.41 mm
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 100
子類別: Resistors
技術: Metal Film
每件重量: 120 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.