MBB02070C5602FC100

Vishay / Beyschlag
594-MBB02070C5602FC1
MBB02070C5602FC100

製造商:

說明:
金屬膜電阻器 - 透孔 0.6W 56Kohm 1% 50ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,925

庫存:
3,925 可立即送貨
數量超過3925會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.55 HK$2.55
HK$2.11 HK$21.10
HK$1.85 HK$46.25
HK$1.72 HK$172.00
HK$1.63 HK$407.50
HK$1.55 HK$775.00
完整彈藥背包(訂購多個1000)
HK$1.28 HK$1,280.00

備用包裝

製造商 元件編號:
包裝:
Ammo Pack
供貨情況:
庫存量
價格:
HK$0.82
最小值:
1

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 金屬膜電阻器 - 透孔
RoHS:  
MBx/SMA - Professional
56 kOhms
600 mW
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
應用: Automotive, Industrial, Medical
品牌: Vishay / Beyschlag
組裝國家: Not Available
擴散國: Not Available
原產國: IN
引線直徑: 0.6 mm
引線間距: 10 mm
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Metal Film
每件重量: 220 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.