VY2472M49Y5US6TL7

Vishay / BC Components
72-VY2472M49Y5US6TL7
VY2472M49Y5US6TL7

製造商:

說明:
安全電容器 4700PF 440V 20% 7.5MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,399

庫存:
4,399 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.84 HK$5.84
HK$3.93 HK$39.30
HK$2.68 HK$268.00
HK$2.19 HK$1,095.00
完整捲(訂購多個1000)
HK$2.01 HK$2,010.00
HK$1.83 HK$3,660.00
HK$1.71 HK$8,550.00
HK$1.52 HK$15,200.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 安全電容器
RoHS:  
4700 pF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
Safety Ceramic Disc Capacitors
Y5U
20 %
Straight
- 40 C
+ 125 C
VY2
Reel
Cut Tape
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 12.5 mm
產品類型: Safety Capacitors
原廠包裝數量: 1000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532230000
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

安全額定RFI電容器

Vishay安全額定RFI電容器包含薄膜、陶瓷盤形和MLCC等裝置。EMI抑制薄膜電容器提供480 VAC高電壓額定值,適合跨線應用。高可靠度的AC線額定陶瓷盤形電容器提供縮小尺寸的汽車級版本,通過「偏壓85/85」加速壽命測試認證。適合安全認證應用的表面黏著MLCC提供C0G (NP0) 與X7R電介質,符合IEC 60384-14最小4 mm的漏電距離標準。  

VY2系列交流線路等級盤狀電容器

Vishay/BC Components VY2系列交流線路等級盤狀電容器提供10pF至0.01µF的電容量範圍,而最低絕緣電阻(IR)為10,000 MΩ。Vishay/BC Components VY2系列交流線路等級盤狀電容器亦能提供高可靠度,並按照WEEE 2002/96/EC的要求符合RoHS 2002/95/EC指令規定。VY2系列電容器設有陶瓷盤,兩側均鍍銀。提供無鹵素型號。瞭解更多

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.