NTCLE413E2103F520L

Vishay / BC Components
NTCLE413E2103F520L
NTCLE413E2103F520L

製造商:

說明:
NTC熱敏電阻器 10kohms 1% 52mm 30AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,072

庫存:
16,072 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.62 HK$9.62
HK$9.12 HK$91.20
HK$8.55 HK$213.75
HK$8.16 HK$408.00
HK$7.81 HK$781.00
HK$7.42 HK$1,855.00
HK$6.77 HK$3,385.00
HK$6.32 HK$6,320.00
HK$6.29 HK$12,580.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: NTC熱敏電阻器
RoHS:  
NTCLE413
3435 K
10 kOhms
100 mW
1 %
Off-Board
Wire Lead
- 40 C
+ 105 C
3 mm
52 mm
3 mm
10 mm
Bulk
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: DE
引線直徑: 1 mm
產品類型: NTC Thermistors
原廠包裝數量: 1000
子類別: Thermistors
類型: NTC
每件重量: 200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTCLE413 Series NTC Thermistors

Vishay BC Components NTCLE413 Series NTC Thermistors, Mini Epoxy PVC Insulated Leads consist of small NTC chip soldered between stranded Awg#30, 105 °C resistant, PVC (UL2651), or PVC 105 °C single hook-up wires (acc. to UL1061). They are lacquered and insulated with a black epoxy coating and the terminations are solder dipped. The NTCLE413 Series features a high adhesive strength between the PVC wire and the encapsulating lacquer, a small body of max. 3mm for easy installation and accuracy down to ± 0.3°C. They can be mounted by soldering the wire end, or crimping connector. The body can be inserted in a tube, free in the air, tape attached or glued. Applications include temperature measurement and sensing and control.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE Thermistors

Vishay NTCLE Thermistors are 2-point mini-chip sensors on flexible leads. These NTC thermistors feature a 2.4mm diameter, an accuracy of 0.5°C, and high stability over a long life. Long and flexible leads enable special mounting or assembly requirements, while 3000Ω to 10000Ω configurations enable flexible integration. Vishay NTCLE Thermistors are suitable for a variety of temperature measuring and sensing applications such as automotive, industrial, and consumer electronic equipment.