NTCLE203E3473FB0A

Vishay / BC Components
594-NTCLE203E3473FB0
NTCLE203E3473FB0A

製造商:

說明:
NTC熱敏電阻器 47Kohm/1% 4090/1.5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 435

庫存:
435 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過435會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.45 HK$15.45
HK$11.92 HK$119.20
HK$9.95 HK$248.75
HK$9.70 HK$485.00
HK$8.88 HK$888.00
HK$7.54 HK$3,770.00
HK$6.69 HK$6,690.00
HK$6.52 HK$16,300.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: NTC熱敏電阻器
RoHS:  
NTCLE203E3
Bulk
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: IL
產品類型: NTC Thermistors
原廠包裝數量: 500
子類別: Thermistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE203E3 Radial-Leaded NTC Thermistors

Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors offer a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation. These thermistors feature NTC ceramic construction, good stability over a long life, low heat conductivity through 0.4mm Ni-leads, and consist of a chip with two tinned nickel leads. Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors are suitable for temperature measurement, accurate remote sensing, and sensing and control in industrial, consumer, and telecom applications.

NTCLE100E3 和 NTCLE203E3 NTC 熱敏電阻

Vishay BC 組件 NTCLE100E3、徑向引線、標準精度和 NTCLE203E3、徑向引線、精確度系列 NTC 熱敏電阻具有 RoHS 合規評級。熱敏電阻在較寬的溫度範圍內提供精度,並在其使用壽命內提供高穩定性。Vishay BC 組件 NTCLE100E3、徑向引線、標準精度和 NTCLE203E3、徑向引線、精度系列 NTC 熱敏電阻非常適合家用電器、暖通空調、電池管理、食品服務、辦公設備和電源應用。