MBE04140C3600FC100

Vishay / BC Components
594-MBE04140C3600FC1
MBE04140C3600FC100

製造商:

說明:
金屬膜電阻器 - 透孔 MBE/SMA 0414-50 1% C1 360R

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,423

庫存:
1,423 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.90 HK$6.90
HK$3.89 HK$38.90
HK$3.15 HK$78.75
HK$2.35 HK$235.00
HK$2.05 HK$512.50
HK$1.92 HK$960.00
HK$1.62 HK$1,620.00
HK$1.40 HK$7,000.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 金屬膜電阻器 - 透孔
RoHS:  
MBx/SMA - Professional
360 Ohms
1 W
1 %
50 PPM / C
- 55 C
+ 155 C
500 V
4.2 mm
11.9 mm
Axial
Reel
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
應用: Automotive, Industrial, Medical
品牌: Vishay / BC Components
引線直徑: 0.8 mm
引線間距: 15 mm
安裝風格: PCB Mount
封裝/外殼: 4.2 mm x 11.9 mm
產品類型: Metal Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Metal Film
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.