MAL225957471E3

Vishay / BC Components
594-MAL225957471E3
MAL225957471E3

製造商:

說明:
鋁質電解電容器 - 嵌入式 470uF 450V 20% 105C 3000H 35x45mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 244

庫存:
244 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.66 HK$121.66
HK$103.33 HK$5,166.50
HK$95.52 HK$47,760.00
HK$95.27 HK$95,270.00
2,000 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
470 uF
450 VDC
35 mm (1.378 in)
45 mm (1.772 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
2.36 A
134 mOhms
- 40 C
+ 105 C
2 Pin
259 PHM-SI
Bulk
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
泄漏電流: 2.12 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 50
子類別: Capacitors
終端類型: Snap In
試驗頻率: 100 Hz
類型: High Ripple Current Aluminium Electrolytic Capacitor
每件重量: 63 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

259 PHM-SI Capacitors

Vishay 259 PHM-SI Capacitors feature a compact design and improved ripple current. These high ripple current miniaturized snap-in capacitors have a 3000h life at 105ºC and are available up to 500V. Typical applications include solar PV inverters, motor controls / small drives, smoothing and filtering, standard and switched mode power supplies, and industrial air conditioning.