MAL225099014E3

Vishay / BC Components
594-MAL225099014E3
MAL225099014E3

製造商:

說明:
鋁質電解電容器 - SMD 1000uF 35V 16x16x16 High Vibration

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,085

庫存:
4,085 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個150)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$32.96 HK$32.96
HK$23.76 HK$237.60
HK$20.55 HK$1,027.50
HK$18.17 HK$1,817.00
完整捲(訂購多個150)
HK$18.17 HK$2,725.50
HK$15.70 HK$7,065.00
HK$14.47 HK$71,626.50
9,900 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - SMD
RoHS:  
1 mF
35 VDC
16 mm (0.63 in)
16 mm (0.63 in)
10000 Hour
Low Impedance Electrolytic Capacitors
20 %
1.35 A
- 55 C
+ 105 C
16 mm
16 mm
250 RMI-V
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: AT
損耗因數DF: 0.14
泄漏電流: 350 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 150
子類別: Capacitors
終端類型: SMD/SMT
類型: High Vibration
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

250 CRZ-V Aluminum Electrolytic Capacitors

Vishay / BC Components  250 CRZ-V Aluminum Electrolytic Capacitors are SMD (chip) high-vibration polarized aluminum electrolytic capacitors (AECs) that provide up to 10,000 hours of life at +105°C. These non-solid electrolytic, self-healing capacitors have low impedance, high ripple current, and charge and discharge proof with no peak current limitation. Vishay / BC Components 250 CRZ-V capacitors are AEC-Q200 qualified. Typical applications include SMD technology, industrial and professional applications, automotive, general industrial, telecom applications, and more.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.