MAL224699607E3

Vishay / BC Components
594-MAL224699607E3
MAL224699607E3

製造商:

說明:
鋁質電解電容器 - SMD 2200uF 25V 16x16x21 High Vibration

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 400   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個100)
HK$27.04 HK$10,816.00
HK$25.24 HK$12,620.00
HK$24.17 HK$24,170.00
HK$22.61 HK$45,220.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - SMD
RoHS:  
2.2 mF
25 VDC
16 mm (0.63 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
1.66 A
- 55 C
+ 125 C
22 mm
246 CTI-V
Reel
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: AT
損耗因數DF: 0.16
泄漏電流: 550 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 100
子類別: Capacitors
終端類型: SMD/SMT
類型: High Vibration
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

246 CTI-V SMD Aluminum Electrolytic Capacitors

Vishay / BC Components 246 CTI-V SMD Chip Aluminum Electrolytic Capacitors are high-temperature devices with low impedance, high vibration capabilities, and an extended lifespan of up to 6000h at 125°C. These polarized aluminum electrolytic capacitors are constructed with a non-solid electrolyte and are self-healing. The 246 CTi-V series is surface mountable with a baseplate, lead free, and reflow solderable. These capacitors are charge- and discharge-proof with no peak current limitation. Applications for Vishay / BC Components 246 CTI-V SMD AECs include SMD technology, industrial and professional, automotive, general industrial, telecom, and smoothing, filtering, buffering.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.