MAL223551003E3

Vishay / BC Components
594-MAL223551003E3
MAL223551003E3

製造商:

說明:
超級電容 20F 3V 16x20mm 85C 2000h

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 980

庫存:
980 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.21 HK$45.21
HK$28.44 HK$284.40
HK$24.99 HK$1,249.50
HK$21.70 HK$2,170.00
HK$20.47 HK$10,235.00
HK$19.65 HK$19,650.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 超級電容
RoHS:  
20 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
20 mm
2000 Hour, 500000 Cycle
38 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Bulk
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 250
子類別: Capacitors
類型: Cylindrical
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

235 EDLC-HVR ENYCAP™ Ruggedized Capacitors

Vishay / BC Components 235 EDLC-HVR ENYCAP™ Ruggedized Capacitors are AEC-Q200 qualified electrical double-layer energy storage capacitors with up to 3V operating voltage. These polarized energy storage capacitors with high capacity and energy density offer rapid charge and discharge. Vishay / BC Components 235 EDLC-HVR ENYCAP capacitors feature a 5F to 60F rated capacitance range and operate within a temperature range of -40°C to +85°C. These maintenance-free, RoHS-compliant capacitors come with various markings that include rated capacitance (in F), rated voltage (in V), date code, and negative terminal identification. Typical applications include storage devices for energy harvesting, power backup, burst power support, and energy recovery.