MAL218497701E3

Vishay / BC Components
594-MAL218497701E3
MAL218497701E3

製造商:

說明:
有機聚合鋁電容器 12uF 80V 20% 105C 2000H 8.0x8.0x11.7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
25 週 工廠預計生產時間。
最少: 10800   多個: 10800
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個10800)
HK$15.37 HK$165,996.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 有機聚合鋁電容器
RoHS:  
12 uF
80 VDC
SMD/SMT
8 mm
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
40 mOhms
1.8 A
- 55 C
+ 105 C
11.7 mm
Can
184 CPNS
Reel
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 0.12
泄漏電流: 192 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 10800
子類別: Capacitors
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MAL2182/3/4/6 Hybrid Conductive Aluminum Caps

Vishay BC Components MAL2182, MAL2183, MAL2184, and MAL2186 high conductive polymer aluminum capacitors are SMD chip devices with low impedance. These Vishay BC Components high conductive polymer aluminum capacitors provide very low ESR and high ripple current and voltages up to 100V. These long-useful-life capacitors are ideal for automotive electronics, industrial and professional applications, telecommunications, and portable device applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.