MAL216099501E3

Vishay / BC Components
594-MAL216099501E3
MAL216099501E3

製造商:

說明:
鋁質電解電容器 - SMD 470uF 16Volts 150c 20% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1000   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$11.43 HK$11,430.00
HK$11.34 HK$22,680.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - SMD
RoHS:  
470 uF
16 VDC
12.5 mm (0.492 in)
High Temp Electrolytic Capacitors
20 %
- 55 C
+ 150 C
12.5 mm
13 mm
160 CLA
AEC-Q200
Reel
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: Electrolytic Capacitors
原廠包裝數量: 250
子類別: Capacitors
終端類型: SMD/SMT
公司名稱: 160 CLA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

160 CLA Series Aluminum Capacitors

Vishay 160 CLA Series Capacitors are polarized aluminum electrolytic capacitors with self-healing, low-impedance, and high-temperature reflow soldering. These Capacitors are charge and discharge proof with no peak current limitation. 160 CLA Series capacitors are AEC-Q200 qualified with 47-3300µF capacitance range, 16-80V voltage range, and -55ºC to 150ºC operating temperature range.