MAL214297504E3

Vishay / BC Components
594-MAL214297504E3
MAL214297504E3

製造商:

說明:
鋁質電解電容器 - SMD 47uF 16V 6,3x6,3x5,7mm 105(degree)C 2000h

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10,000
預期9/7/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.88 HK$8.88
HK$6.03 HK$60.30
HK$4.39 HK$439.00
HK$3.63 HK$1,815.00
完整捲(訂購多個1000)
HK$3.38 HK$3,380.00
HK$3.09 HK$6,180.00
HK$3.04 HK$15,200.00
HK$2.80 HK$70,000.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - SMD
RoHS:  
47 uF
16 V
6.3 mm (0.248 in)
6.8 mm
1000 Hour
Electrolytic Capacitors
20 %
230 mA
0.44 Ohms
- 55 C
+ 105 C
6.8 mm
6 mm
142 CVZ
Reel
Cut Tape
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 0.22
泄漏電流: 7.6 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
終端類型: SMD/SMT
類型: Aluminum Electrolytic Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

142 CVZ Aluminum Electrolytic Capacitors

Vishay / BC Components 142 CVZ Aluminum Electrolytic Capacitors are non-solid electrolyte, self-healing capacitors with SMD (chip) technology. These capacitors feature a 1μF to 2200μF rated capacitance range, 6.3V to 100V rated voltage range, and 2000h to 5000h useful life range at 105°C. The 142 CVZ capacitors offer high temperature, low impedance, charge and discharge proof, low ESR, and high reliability. These capacitors are Pb-free and are RoHS compliant. The 142 CVZ capacitors come in 4mm x 4mm x 5.7mm to 12.5mm x 12.5mm x 13mm dimensions. These capacitors are ideal for smoothing, filtering and buffering, general industrial, telecom, industrial and professional applications, and SMD technology for high-density assemblies.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.