F340Y231030JFI2B0

Vishay / BC Components
594-F34Y2313JFI2B
F340Y231030JFI2B0

製造商:

說明:
安全電容器 MKP F340Y2 10nF 5 305Vac

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.81 HK$7.81
HK$5.22 HK$52.20
HK$3.76 HK$376.00
HK$3.10 HK$1,550.00
HK$2.47 HK$2,470.00
HK$2.41 HK$6,025.00
HK$2.28 HK$11,400.00
HK$2.20 HK$55,000.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 安全電容器
0.01 uF
Y2
305 VAC
Radial
15 mm (0.591 in)
1 kVDC
17.5 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
5 %
2 Pin
Long Lead
- 55 C
+ 105 C
11 mm
F340Y2
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
引線直徑: 0.6 mm
產品類型: Safety Capacitors
類型: THB Grade IIIB Class Y2 Interference Suppression Film Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

F340安全等級薄膜電容器

Vishay/BC Components F340安全等級薄膜電容器提供0.001 µF至4.7 µF電容範圍,及630至800 VDC額定電壓。F340電容器符合AEC-Q200標準,視機型而定提供±20%、±10%和±5%的電容公差。X和Y安全等級電容器設計用於在高濕度環境下保持高穩定性,同時符合IEC60384-14:2013標準。Vishay F340安全等級薄膜電容器提供單一結構,適合標準的跨線X2應用。  

安全額定RFI電容器

Vishay安全額定RFI電容器包含薄膜、陶瓷盤形和MLCC等裝置。EMI抑制薄膜電容器提供480 VAC高電壓額定值,適合跨線應用。高可靠度的AC線額定陶瓷盤形電容器提供縮小尺寸的汽車級版本,通過「偏壓85/85」加速壽命測試認證。適合安全認證應用的表面黏著MLCC提供C0G (NP0) 與X7R電介質,符合IEC 60384-14最小4 mm的漏電距離標準。  

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.