F152K33Y5RL63J5R

Vishay / BC Components
594-F152K33Y5RL63J5R
F152K33Y5RL63J5R

製造商:

說明:
安全電容器 F 500V 1500PF 10% Y5R BULK E3

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.11 HK$4.11
HK$2.36 HK$23.60
HK$1.42 HK$142.00
HK$1.14 HK$570.00
HK$0.888 HK$888.00
HK$0.88 HK$1,760.00
HK$0.806 HK$4,030.00
HK$0.674 HK$6,740.00
HK$0.666 HK$16,650.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 安全電容器
1500 pF
Radial
5 mm (0.197 in)
500 VDC
Safety Radial Leaded Ceramic Disc Capacitors
Y5R
10 %
- 30 C
+ 125 C
F
Bulk
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
直徑: 8.5 mm
引線直徑: 0.6 mm
產品類型: Safety Capacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: Ceramic Disc Capacitors Class 2, Low Loss 500 VDC, 1 kVDC, 2 kVDC and 3 kVDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

安全額定RFI電容器

Vishay安全額定RFI電容器包含薄膜、陶瓷盤形和MLCC等裝置。EMI抑制薄膜電容器提供480 VAC高電壓額定值,適合跨線應用。高可靠度的AC線額定陶瓷盤形電容器提供縮小尺寸的汽車級版本,通過「偏壓85/85」加速壽命測試認證。適合安全認證應用的表面黏著MLCC提供C0G (NP0) 與X7R電介質,符合IEC 60384-14最小4 mm的漏電距離標準。  

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.