BFC233868465

Vishay / BC Components
594-BFC233868465
BFC233868465

製造商:

說明:
安全電容器 0.0015uF 10% 300V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,380

庫存:
1,380 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.41 HK$12.41
HK$8.63 HK$86.30
HK$6.35 HK$635.00
HK$5.32 HK$2,660.00
完整捲(訂購多個1400)
HK$4.96 HK$6,944.00
HK$4.43 HK$12,404.00
HK$4.31 HK$18,102.00
HK$4.23 HK$41,454.00
23,800 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 安全電容器
RoHS:  
1500 pF
300 VAC
Radial
10 mm (0.394 in)
1 kVDC
Safety Film Capacitors
Polypropylene (PP)
10 %
- 55 C
+ 105 C
BFC23386
Reel
Cut Tape
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Safety Capacitors
原廠包裝數量: 1400
子類別: Capacitors
零件號別名: 222233868465
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99

安全額定RFI電容器

Vishay安全額定RFI電容器包含薄膜、陶瓷盤形和MLCC等裝置。EMI抑制薄膜電容器提供480 VAC高電壓額定值,適合跨線應用。高可靠度的AC線額定陶瓷盤形電容器提供縮小尺寸的汽車級版本,通過「偏壓85/85」加速壽命測試認證。適合安全認證應用的表面黏著MLCC提供C0G (NP0) 與X7R電介質,符合IEC 60384-14最小4 mm的漏電距離標準。  

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.