ACW005C

Vishay / Ametherm
995-ACW-005-C
ACW005C

製造商:

說明:
NTC熱敏電阻器 30kohms Green INRSH CURR LIMITER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 300   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.76 HK$7,128.00
HK$23.67 HK$23,670.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: NTC熱敏電阻器
RoHS:  
ACW
PCB Mount
Radial
0 C
+ 70 C
Bulk
品牌: Vishay / Ametherm
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: NTC Thermistors
原廠包裝數量: 100
子類別: Thermistors
公司名稱: ACCU-CURVE
類型: NTC
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

ACCU-CURVE™ Precision Interchangeable Thermistors

Vishay / Ametherm ACCU-CURVE™ Precision Interchangeable Thermistors offer interchangeability over a broad temperature range and eliminate the need to individually calibrate or provide circuit compensation for part variability. Accurate temperature measurement is available over the 0°C to 70°C temperature range to ±0.2°C. Other features are a wide ohmic value range, 1mW/°C dissipation constant (DC), fast thermal response time, 10s in air thermal time constant (TC), and high sensitivity. Vishay / Ametherm ACCU-CURVE Precision Interchangeable Thermistors are accurate and stable, making them ideal for use in temperature measurement and control and temperature sensor applications.