2088

Visaton
243-SL87WPM-8OHM
2088

製造商:

說明:
揚聲器及變頻器 Waterproof 8cm(3.3")full-range speaker sealing ring 20-30W 200 5000Hz 8ohm 290Hz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 791

庫存:
791 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$116.23 HK$116.23
HK$91.08 HK$910.80
HK$83.93 HK$2,098.25
HK$74.88 HK$3,369.60
HK$70.53 HK$6,347.70
HK$70.03 HK$18,908.10
HK$69.95 HK$37,773.00
HK$68.47 HK$70,866.45

商品屬性 屬性值 選擇屬性
Visaton
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Weather Resistant
Panel Mount
290 Hz
89 dBA
8 Ohms
20 W
Round
Solder Lug
- 40 C
+ 70 C
85.5 mm
83 mm
83 mm
29 mm
Transparent Plastic
IP65
品牌: Visaton
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Speakers & Transducers
系列: SL 87 WPM
原廠包裝數量: 45
子類別: Audio Devices
零件號別名: SL 87 WPM - 8 OHM 2088
每件重量: 240 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Waterproof Speakers

VISATON Waterproof Speakers offer a balanced frequency response with high efficiency. The speakers are corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. Applications include outdoor sound systems, swimming pools, and speakers for boats, ships and open vehicles.