PI3302-00-LGIZ

Vicor
492-PI3302-00-LGIZ
PI3302-00-LGIZ

製造商:

說明:
開關穩壓器 36Vin to 5Vout/10A REG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
234
預期19/3/2026
2,240
370
預期8/9/2026
1,020
預期21/9/2026
850
預期29/9/2026
工廠前置作業時間:
28
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$154.62 HK$154.62
HK$112.04 HK$3,361.20
HK$109.74 HK$10,974.00

商品屬性 屬性值 選擇屬性
Vicor
產品類型: 開關穩壓器
RoHS:  
REACH - SVHC:
SMD/SMT
LGA-123
Buck
3.3 V to 6.5 V
10 A
1 Output
8 V
36 V
2 mA
1 MHz
- 40 C
+ 125 C
Tray
品牌: Vicor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓: 8 V to 36 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
原廠包裝數量: 10
子類別: PMIC - Power Management ICs
每件重量: 21.222 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

12V、24V和48V升降壓及降壓穩壓器

Vicor Cool Power® ZVS升降壓穩壓器組合高效力ZVS拓撲結構搭配高密度系統級封裝(SiP)設計實現高性能且設計簡單。Cool Power穩壓器整合開關控制器、電源開關及所有有源組件。這些穩壓器能在800kHz FSW時提供超過98%的效率、快速瞬間響應及同時能實現單導線電流共用。

48V產品

Vicor 48V產品為促進下一代革新的新技術提供了電源解決方案,包括DC-DC轉換器與電源、積體電路及工程工具等。如今的應用透過新增的處理能力、更長的運行速率、附加的週邊装置及功能來實現更好的效能。這些應用需要比12V更高效的電源供應。48V產品是資料中心、汽車、LED照明、機器人和工業裝置等應用的理想解決方案。Vicor的48V產品有助於以最小損耗輕鬆、高效率實現48V電壓的來回轉換。Vicor提供了多種高成本效益比、高密度的選擇來配置電源解決方案,以滿足特殊需求。

ZVS降壓穩壓器

Vicor ZVS降壓穩壓器可為進行高效負載點DC-DC穩壓提供最大的功率密度和靈活性。採用高性能零電壓開關 (ZVS) 拓撲提升了負載點性能,從而提供了高達98%的優異電源效率。ZVS穩壓器在高密度系統級封裝(SiP)中高度集成了控制電路、電源半導體和支援組件。

Power Modules for UAV

Vicor Power Modules offer increased payload capability and flight times for commercial unmanned aerial vehicle (UAV) applications. UAVs' size, weight, and power (SWaP) are a major contributor to their design and directly affect UAV companies regarding payload capability and flight time. UAV size and weight are influenced by the power delivery network (PDN). Increasing the range, functionality, and payload is easier with a lightweight, high-density, high-efficiency DC-DC power delivery solution. Vicor Power Modules allow the rapid deployment of power delivery and DC-DC power conversion across a wide range of power levels and voltages for both onboard systems and ground control.