DCM4623TD2N04A1T00

Vicor
492-M4623TD2N04A1T00
DCM4623TD2N04A1T00

製造商:

說明:
DC/DC 轉換器 - 通孔 DCM 3.3V 110W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
40 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,839.31 HK$45,982.75

商品屬性 屬性值 選擇屬性
Vicor
產品類型: DC/DC 轉換器 - 通孔
Isolated
1 Output
110 W
120 V
420 V
3.3 V
33.4 A
4.242 kV
4623
47.9 mm (1.886 in)
22.8 mm (0.898 in)
7.21 mm (0.284 in)
Industrial
品牌: Vicor
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸入電壓: 120 V to 420 V
安裝風格: Through Hole
封裝: Tray
產品類型: Isolated DC-DC Converters
原廠包裝數量: 25
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

DCM4623 DC-DC Converters

Vicor DCM4623 DC-DC Converters come in a 4623 through-hole ChiP™ package and operate from an unregulated, wide-range input to generate an isolated output. The series features high frequency zero voltage switching (ZVS) topology, high efficiency, and a fully operational current limit. The modules utilize the thermal and density benefits of Vicor's ChiP packaging technology to provide flexible thermal management options with low top- and bottom-side thermal impedances. These isolated, regulated DC-DC converters include overvoltage (OV), overcurrent (OC), undervoltage (UV), short-circuit, and thermal protection. Vicor DCM4623 DC-DC Converters offer a cost-effective power system solution for industrial, process control, transportation / heavy equipment, and defense/aerospace applications.