DCM3714VD2K13E0T01

Vicor
492-3714VD2K13E0T01
DCM3714VD2K13E0T01

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 500W 270Vin 12Vout Tgrade 3714

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
30 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,910.52 HK$7,910.52
HK$6,283.53 HK$62,835.30

商品屬性 屬性值 選擇屬性
Vicor
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
REACH - SVHC:
Isolated
1 Output
500 W
270 V
160 V
420 V
12 V
41.67 A
2.121 kV
95.1 mm
35.5 mm
9.4 mm
Industrial
DCM3714xD2K13E0
品牌: Vicor
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸入電壓: 160 V to 420 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
安裝風格: Chassis
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
每件重量: 116 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99

DCM™ DC-DC Converters in VIA Package

Vicor DCM™ DC-DC Converters in a VIA Package provide leading power density and thermal and electrical performance using DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. This series includes nominal input voltage families of 28VDC (16 to 50VIN range), 48VDC (36 to 75VIN range), 270VDC (160 to 420VIN range), and 300VDC (180 or 200 to 420VIN range), with output voltages ranging from 5 to 48VDC and at power levels up to 600W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.