T60405-R6166-X033

Vacuumschmelze
983-T60405-R6166X033
T60405-R6166-X033

製造商:

說明:
共模扼流圈/過濾器 1.5 mH 16A vertical 6mH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,313

庫存:
8,313 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$55.49 HK$55.49
HK$42.99 HK$429.90
HK$40.52 HK$1,013.00
HK$37.48 HK$2,248.80
HK$34.52 HK$4,142.40
HK$32.72 HK$9,816.00
HK$32.14 HK$17,355.60

商品屬性 屬性值 選擇屬性
Vacuumschmelze
產品類型: 共模扼流圈/過濾器
RoHS:  
T60405
Vertical Mount
Through Hole
1 Channel
1.53 mH
1.6 kOhms
- 30 %, + 50 %
70 mA
1 MHz
- 40 C
+ 130 C
38 mm
21 mm
38 mm
Tray
Common Mode Chokes
Standard
品牌: Vacuumschmelze
芯體材料: Plastic
組裝國家: Not Available
擴散國: Not Available
原產國: IN
直徑: 38 mm
產品類型: Common Mode Chokes
原廠包裝數量: 60
子類別: Inductors, Chokes & Coils
每件重量: 41.251 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VITROPERM® Common Mode Chokes

Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25,000 to over 100,000 when compared to ferrite permeability that ranges from 5000 to 15,000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.