AMOS-9100-2H11A0

VIA
986-AMOS-9100-2H11A0
AMOS-9100-2H11A0

製造商:

說明:
嵌入式機箱電腦 AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD, PoE & LoRa

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,850.40 HK$10,850.40

商品屬性 屬性值 選擇屬性
VIA Technologies
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
NVIDIA
Arm Cortex A78AE
A78AE
2 GHz
8 GB
12 VDC to 24 VDC
CAN, Ethernet, UART, USB
- 20 C
+ 60 C
160.05 mm x 105.2 mm x 66.7 mm
品牌: VIA
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 8 GB
存儲類型: LPDDR5
板上儲存大小: 128 GB
板上儲存類型: SSD
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

AMOS-9100 Embedded Box Computers

VIA Technologies AMOS-9100 Embedded Box Computers are powerful, compact embedded systems for Edge AI applications in Autonomous Mobile Robots (AMRs) and Automated Guided Vehicles (AGVs). These box computers are equipped with the NVIDIA Jetson Orin NX processor, where the fanless system delivers exceptional AI performance and flexibility, integrating seamlessly into data-intensive, real-time applications. The AMOS-9100 computers are designed for industrial mobility and rugged environments, providing a versatile solution to meet the evolving needs of autonomous navigation and machine vision. The VIA AMOS-9100 computers also feature 128GB of storage, extensive I/O, and network connectivity options. These devices are ideal for Autonomous Mobile Robots (AMRs), Automated Guided Vehicles (AGVs), industrial safety monitoring, predictive maintenance, and smart surveillance applications.