VBL3F0550C

VCC
593-VBL3F0550C
VBL3F0550C

製造商:

說明:
LED光管 PCB Mount 3mm .55 inch L Flat CLR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 664

庫存:
664 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.32 HK$7.32
HK$4.99 HK$49.90
HK$3.34 HK$334.00
HK$2.75 HK$1,375.00
HK$2.52 HK$2,520.00
HK$2.33 HK$4,660.00
HK$2.29 HK$11,450.00
HK$2.19 HK$54,750.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED光管
RoHS:  
Rigid Light Pipes
Clear
SMD/SMT
Vertical
Round Lens, Flat Face
13.9 mm
Polycarbonate (PC)
VBL3MM
Bulk
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: MX
尺寸: 3 mm x 13.9 mm
產品類型: LED Light Pipes
原廠包裝數量: 1000
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

VBL Series Vertical Board-Mount Light Pipes

VCC VBL Series Vertical Board-Mount Light Pipes are 3mm diameter press-fit PCB-mount light pipes designed to stay in place on the board while delivering superior output and design flexibility. The VBL Series Light Pipes attach to the PCB and panel, eliminating horizontal or vertical misalignment between LED, PCB, and HMI or shifting during high-vibration operations. Their press-fit design simplifies installation and enables faster assembly in a production environment. The VBL Series Light Pipes are available with either a flat or domed face and feature a frosted surface that diffuses the light and provides uniform brightness and a soft glow.