MF200-NFW24H

VCC
593-MF200-NFW24H
MF200-NFW24H

製造商:

說明:
基座型LED燈具 T1 3/4 LED Wide Angle 24V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 63

庫存:
63 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.28 HK$82.28
HK$63.05 HK$630.50
HK$48.91 HK$4,891.00
HK$46.44 HK$23,220.00
HK$45.29 HK$45,290.00
2,500 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: 基座型LED燈具
RoHS:  
品牌: VCC
照明色彩: White
燈座類型: Flanged
發光強度: 280 mcd
封裝: Bulk
產品: Based LEDs
產品類型: LED Replacement Lamps
原廠包裝數量: 10
子類別: LED Indication
Vf - 順向電壓: 24 V
每件重量: 2.442 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531907500
ECCN:
EAR99

T-1 3/4 Sub-Miniature Flange LED Replacement Lamps

VCC T-1 3/4 Sub-Miniature Flange LED Replacement Lamps deliver improved illumination, durability, and long life. The T-1 LED lamps with a flange base are drop-in replacements for filament lamps typically used within pushbutton switches and indicators. These LED replacements for incandescent lamps come in various colors and voltages and are ideal for mission-critical applications. The LED lamps use up to 90% less energy than incandescent lamps and operate significantly cooler than traditional lamps.