L65DG12L

VCC
593-L65DG12L
L65DG12L

製造商:

說明:
LED 面板安裝指示器 PMI .33" LED Green 12V Wire

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 68

庫存:
68
可立即送貨
在途量:
500
預期9/6/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.24 HK$31.24
HK$19.97 HK$199.70
HK$17.02 HK$1,702.00
HK$15.04 HK$7,520.00
HK$13.73 HK$13,730.00
10,000 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED 面板安裝指示器
RoHS:  
30 deg
Indicators
Green
8 mm
Panel
Straight Lead
Diffused
5 mm
10 mA
12 V
575 nm
20 mcd
Dome
Bulk
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: ID
鏡頭透明度: Diffused
最高工作溫度: + 85 C
最低工作溫度: - 25 C
安裝類型: Nut and Washer
產品類型: LED Panel Mount Indicators
原廠包裝數量: 100
子類別: LED Indication
每件重量: 5.058 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

L65 Series 5mm LED Robust Panel Mount Indicators

VCC L65 Series 5mm LED Robust Panel Mount Indicators are designed to allow maximum light distribution with a 30° or 45° viewing angle. These LED indicators provide high contrast, fast on/off cycling, low energy consumption, and low heat output that deliver a life expectancy of 100,000 hours. The robust L65 Series LED indicators are available with rated voltages from 2VDC to 24VDC. These rugged LED panel mount indicators are shock and impact-vibration-resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are water, dust, and oil-resistant. These diffused LEDs are available in three colors red, green, and yellow.