M83513/04-E02C

Ulti-mate Connector
678-M83513/04-E02C
M83513/04-E02C

製造商:

說明:
D-Sub線纜 D-Sub Mil Spec, CABLE, FEMALE, 31 POS, CADMIUM

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,534.84 HK$38,371.00
HK$1,534.76 HK$76,738.00
100 報價

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: D-Sub線纜
Female
31 Position
No Connector
Female
Bulk
品牌: Ulti-mate Connector
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: D-Sub Cables
系列: Micro
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Ulti-Mate
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M83513 Micro-D Connectors

Ulti-Mate Connector M83513 Micro-D Connectors feature a mechanically robust and durable rectangular form factor and low contact resistance. These connectors are built to MIL-DTL-83513 specifications and offer high current capability and high dielectric strength. The M83513 micro-D connectors have excellent resistance to shock and vibration, enabling end users to meet the most severe requirements. These connectors feature a high pin density, small size, and lightweight body. The M83513 micro-D connectors are ideally used where miniaturization, weight, or signal transmission integrity are vital. Typical applications include radars, aerospace avionics, satellites, medical devices, shoulder-launched weapon systems, military GPS, and advanced soldier technology systems.