M83513/02-GC

Ulti-mate Connector
678-M83513/02-GC
M83513/02-GC

製造商:

說明:
D-Sub 密爾規格連接器 D-Sub Mil Spec, SOLDERCUP, FEMALE, 51 POS, CADMIUM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,382.60 HK$1,382.60
HK$1,193.71 HK$11,937.10
HK$1,150.88 HK$28,772.00
HK$1,142.50 HK$57,125.00
100 報價

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: D-Sub 密爾規格連接器
Female
51 Position
Micro
Bulk
品牌: Ulti-mate Connector
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: D-Sub MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
公司名稱: Ulti-Mate
零件號別名: 835270000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

M83513 Micro-D Connectors

Ulti-Mate Connector M83513 Micro-D Connectors feature a mechanically robust and durable rectangular form factor and low contact resistance. These connectors are built to MIL-DTL-83513 specifications and offer high current capability and high dielectric strength. The M83513 micro-D connectors have excellent resistance to shock and vibration, enabling end users to meet the most severe requirements. These connectors feature a high pin density, small size, and lightweight body. The M83513 micro-D connectors are ideally used where miniaturization, weight, or signal transmission integrity are vital. Typical applications include radars, aerospace avionics, satellites, medical devices, shoulder-launched weapon systems, military GPS, and advanced soldier technology systems.