M32139/03-E01SN

Ulti-mate Connector
678-M32139/03-E01SN
M32139/03-E01SN

製造商:

說明:
矩形電纜組件 Rectangular Nano MIL Spec Connector, Nano Pigtails, MALE, 31 POS, NICKEL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,908.70 HK$147,717.50

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: 矩形電纜組件
Nano
Male
31 Position
Pigtail
Bulk
品牌: Ulti-mate Connector
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Ulti-Mate
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Wired Dual Row Single Ended Metal Shell Connectors

Ulti-Mate Connector Wired Dual Row Single-Ended Metal Shell Connectors are built to MIL-DTL-32139 specifications and are designed for critical aerospace and defense uses. These connectors are available in 9 to 85 contacts and are designed to withstand challenging environments. The wired metal shell connectors feature a maximum engaging force of 5oz, a minimum separation force of 0.4oz, and a mating/unmating force of 7oz x # of contacts. These connectors pass rigorous shock, vibration, durability, and salt spray tests, making them ideal for critical applications. Typical applications include military, aerospace, test and measurement, medical, geophysical exploration, and commercial aviation.