TS02

Trumeter
186-TS02
TS02

製造商:

說明:
延時及定時繼電器 240V AC / 24V AC/DC, ON-Delay, 1 C/O

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$261.23 HK$261.23
HK$246.19 HK$2,461.90
HK$233.20 HK$5,830.00
HK$220.21 HK$11,010.50
HK$207.31 HK$20,731.00
HK$197.77 HK$49,442.50

商品屬性 屬性值 選擇屬性
Trumeter
產品類型: 延時及定時繼電器
RoHS:  
LED
Screw
SPDT (1 Form C)
24 VAC/DC, 240 VAC
0.3 s to 30 hr
5 A
90 mm
17.5 mm
65 mm
TS
品牌: Trumeter
組裝國家: Not Available
擴散國: Not Available
原產國: IN
IP額定值: IP20, IP30, IP40
運行方式: ON-Delay
安裝風格: DIN Rail
產品類型: Timing Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

TS DIN-Rail Timer Switches

Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.