P9-4017

Trumeter
186-P9-4017
P9-4017

製造商:

說明:
計數器及轉速計 7D PCB MNT 12VDC 10CPS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$371.54 HK$371.54
HK$307.18 HK$3,071.80
HK$285.48 HK$7,137.00
HK$270.85 HK$13,542.50
HK$257.78 HK$25,778.00
HK$242.74 HK$60,685.00

商品屬性 屬性值 選擇屬性
Trumeter
產品類型: 計數器及轉速計
RoHS:  
Counters
Totalizing Counter
7 Digit
12 VDC
品牌: Trumeter
組裝國家: Not Available
擴散國: Not Available
原產國: IN
最高工作溫度: + 40 C
最低工作溫度: - 5 C
封裝: Bulk
產品類型: Counters & Tachometers
系列: 40
原廠包裝數量: 25
子類別: Counters & Tachometers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
TARIC:
9029100090
ECCN:
EAR99

40 Series Electromechanical Totalizers

Trumeter 40 Series Electromechanical Totalizers are economical, low-cost counters with versatile mounting and voltage options. The totalizers operate with 5VDC, 12VDC, or 24VDC voltage ratings, making them adaptable to most applications. The counters feature rear, behind panel, snap-in, and base- or PCB-mount mounting options for user and design flexibility. The Trumeter 40 Series Electromechanical Totalizers have a small package size, which is ideal for vending/gaming machines, photocopiers, dispensable items, and other office equipment. The totalizers display up to 7 figures with white text on a black background. The non-reset counters can record 600 counts per minute within a -5°C to +40°C temperature range.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.