APM-M1-APO

Trumeter
186-APM-M1-APO
APM-M1-APO

製造商:

說明:
數位面板儀表 POS LCD W O/P 12-24 VAC/DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10
可立即送貨
在途量:
15
預期24/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,644.49 HK$1,644.49
HK$1,348.33 HK$13,483.30
HK$1,244.67 HK$37,340.10
HK$1,223.05 HK$73,383.00
105 報價

商品屬性 屬性值 選擇屬性
Trumeter
產品類型: 數位面板儀表
RoHS:  
Multi-Function Meter
LCD, 4 Digit
12 VAC to 24 VAC, 12 VDC to 24 VDC
APM
品牌: Trumeter
組裝國家: Not Available
擴散國: Not Available
原產國: MY
安裝風格: Panel Mount
封裝: Bulk
產品類型: Panel Meters
原廠包裝數量: 15
子類別: Test Equipment
終端類型: Screw
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Advanced Panel Meters

Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.