722-0004

Trumeter
186-722-0004
722-0004

製造商:

說明:
計數器及轉速計 HR, 90-264 50/60 3-Hole W/ 3 Screws

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$506.27 HK$506.27
HK$418.40 HK$4,184.00
HK$389.38 HK$9,734.50
HK$369.98 HK$18,499.00
HK$352.64 HK$35,264.00

商品屬性 屬性值 選擇屬性
Trumeter
產品類型: 計數器及轉速計
RoHS:  
Counters
Hour Counter
+/- 0.02 %
Digital
品牌: Trumeter
組裝國家: Not Available
擴散國: Not Available
原產國: IN
封裝: Bulk
產品類型: Counters & Tachometers
系列: 722
原廠包裝數量: 1
子類別: Counters & Tachometers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
TARIC:
9029100090
ECCN:
EAR99

722 Series Electromechanical Hour Meters

Trumeter 722 Series Electromechanical Hour Meters offer a wide voltage operating range and a quartz time base to ensure long-term accurate timekeeping. The quartz crystal oscillator generates an impulse every 36 seconds or 0.01 of an hour. The series features an AC hour meter with an operating range of 90VAC to 264VAC, 50Hz/60Hz. Users no longer need two separate meters, one for 115VAC and one for 230VAC. The totally sealed case protects against environmental conditions and provides years of reliable service. All models are IP66 and NEMA 4X,12 rated when mounted with an optional gasket. Trumeter 722 Series Electromechanical Hour Meters are available in industry-standard housings: two-hole rectangular, flush-rectangular, flush-round, square, and three-hole round. These accurate, long-lasting devices are ideal for control panels and generators, as well as medical, office, and test equipment.