3602-021613-619A

Trumeter
186-3602-021613-619A
3602-021613-619A

製造商:

說明:
計數器及轉速計 2600-132FA OR 2620 COUNTER ONLY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,176.34 HK$4,176.34
HK$3,500.90 HK$35,009.00
HK$3,294.08 HK$82,352.00

商品屬性 屬性值 選擇屬性
Trumeter
產品類型: 計數器及轉速計
RoHS:  
Counters
+/- 1 %
6 Digit
品牌: Trumeter
組裝國家: Not Available
擴散國: Not Available
原產國: MY
最高工作溫度: + 50 C
最低工作溫度: - 10 C
封裝: Bulk
產品類型: Counters & Tachometers
系列: 3602
原廠包裝數量: 1
子類別: Counters & Tachometers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

3602 Series Mechanical Totalizing Counters

Trumeter 3602 Series Mechanical Totalizing Counters feature robust construction and count revolutions on many different types of production machinery. These counters are designed for continuous operation at high speeds, with the main shaft running in double oil-impregnated bearings, ensuring long-term, accurate, trouble-free service. These 3602 counters are provided with double or single drives with wing bushings and user-configurable left- or ride-side reset. Trumeter 3602 Series Mechanical Totalizing Counters have an IP40 environmental protection rating, 3000RPM maximum shaft speed, and 1:1, 1:10, 2:1, 3:1, and 4:1 gearing.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.