TET-1553-3-2K

Trompeter / Cinch Connectivity Solutions
530-TET-1553-3-2K
TET-1553-3-2K

製造商:

說明:
RF連接端子 MIL-STD-1553B Terminator, 2000 ohms 2W 1%, 6 chain

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,169.13 HK$1,169.13
HK$1,035.31 HK$10,353.10
HK$1,003.50 HK$20,070.00
HK$999.72 HK$49,986.00
100 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接端子
RoHS:  
TRB
Plug (Male)
2 kOhms
1 MHz
Brass
Nickel
Brass, Phosphor Bronze
Gold
Normal
Bulk
品牌: Trompeter / Cinch Connectivity Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF Terminators
原廠包裝數量: 10
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8536698000
ECCN:
EAR99

MIL-STD-1553B Terminators

Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Terminators incorporate a 2W, 1% resistor and feature a resistance value of 78Ω for the data bus. These terminators offer a 3-slot TRB interface and include three chain options: 3" chain, 6" chain, or no chain. The TET-1553 series terminators feature high power and tighter precision and comply with Trompeter's extensive terminators offering 0.5W, 2% terminates. These MIL-STD-1553B Terminators are suitable for space programs, military and commercial maritime vessels, and military and commercial aircraft and ground vehicles.