SR42UBZ4

Tripp Lite
545-SR42UBZ4
SR42UBZ4

製造商:

說明:
機架及機櫃 SR42UBZ4
此產品將從製造商處直接送貨給您。

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: 機架及機櫃
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Enclosures
Enclosed Cabinets
Rack Enclosure Cabinet
42U
43 in
23.63 in
78.5 in
Black
品牌: Tripp Lite
承載能力: 1588 kg
封裝: Bulk
產品類型: Racks & Rack Cabinets
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 154.326 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

USHTS:
9403100040
TARIC:
9403208000
ECCN:
EAR99

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Racks & Enclosures

Tripp Lite Racks and Enclosures let users organize and secure 2U to 58U of network rack equipment in locking, ventilated steel cabinets and open-frame racks. These racks and enclosures for data centers and other IT environments include mounting spaces for servers and other equipment and are designed to support and protect these devices. These Tripp Lite racks come in a variety of sizes and can be free-standing or wall-mounted. These components typically include cable management systems to organize and protect the many cables and power cords used to connect servers and other equipment.

Industrial Server Racks & SmartRack Enclosures

Eaton Tripp Lite Industrial-Grade Server Racks and Cabinets are designed to provide robust and secure housing for IT equipment in challenging environments. These cabinets are built to withstand harsh conditions, making them ideal for factory floors and other industrial settings. These Tripp Lite products feature rugged construction, reinforced frames, and durable finishes to protect sensitive IT and electronic equipment that would overwhelm a typical rack enclosure, including falling dirt, dust, drips and splashes, or high temperatures and vibrations. Available in wall-mount and floor-standing models from 6U,12U, 18U, 24U, and 42U, the cabinets protect and house EIA-standard 19" sensitive electronic rack equipment from harmful environmental conditions.

工業級IT解決方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.