SR42UBDPWD

Tripp Lite
545-SR42UBDPWD
SR42UBDPWD

製造商:

說明:
機架及機櫃 SR42UBDPWD
此產品將從製造商處直接送貨給您。

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: 機架及機櫃
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Enclosures
Enclosed Cabinets
42U
品牌: Tripp Lite
封裝: Bulk
產品類型: Racks & Rack Cabinets
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 155.128 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9403100040
TARIC:
9403208000
ECCN:
EAR99

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Racks & Enclosures

Tripp Lite Racks and Enclosures let users organize and secure 2U to 58U of network rack equipment in locking, ventilated steel cabinets and open-frame racks. These racks and enclosures for data centers and other IT environments include mounting spaces for servers and other equipment and are designed to support and protect these devices. These Tripp Lite racks come in a variety of sizes and can be free-standing or wall-mounted. These components typically include cable management systems to organize and protect the many cables and power cords used to connect servers and other equipment.