SMX1500XLRT2UN

Tripp Lite
545-SMX1500XLRT2UN
SMX1500XLRT2UN

製造商:

說明:
UPS - 不間斷電源 SMX1500XLRT2UN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
43 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14,514.63 HK$14,514.63

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: UPS - 不間斷電源
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
1.5 kVA / 1.35 kW
230 VAC
Rack
230 V
Network Line Interactive
品牌: Tripp Lite
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: UPS - Uninterruptible Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
類型: Smart UPS
每件重量: 19.550 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504403000
USHTS:
8504407018
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

工業級IT解決方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.