P036-E04

Tripp Lite
545-P036-E04
P036-E04

製造商:

說明:
AC 電源線 PDU Power Cord, C19 to P-Lock C20 - Heavy-Duty, 20A, 250V, 12 AWG, 4 ft. (1.2 m), Black

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: AC 電源線
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
North America
AC Power Cord
12 AWG
4 ft
20 A
250 VAC
Unshielded
Black
品牌: Tripp Lite
最高工作溫度: + 70 C
最低工作溫度: - 5 C
產品類型: AC Power Cords
原廠包裝數量: 1
子類別: Power Cords
每件重量: 362.874 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544429090
ECCN:
EAR99

P036-E0x C19 to P-Lock C20 Power Cords

Tripp Lite P036-E03, P036-E04, and P036-E06 C19 to P-Lock C20 Power Cords connect a blade server or network switch to power distribution unit (PDU) with a P-Lock C19 or C39 power connector. P036-E0x cords extend an existing power connection by up to 1.8m (6 feet). These power cords are designed for powering servers, routers, and other high-output network devices. The P-Lock C20 connector forms a secure connection with a PDU with a P-Lock outlet, including G4 and newer PDUs with C39 outlets. These Tripp Lite power extension cords feature 12AWG wires, suitable for high-power connections. P039-E0x power cords are a reliable solution for large server applications that require a higher-rated, heavier-gauge cable.